ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Bi-Color |
Product Category | Standard LED |
Color | Green/Red |
Number of LEDs | 2 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5.08x5.08x5.511 |
Lens Appearance | Colorless Diffused |
Mounting Orientation | Right Angle |
Intensity | 5mcd|8mcd |
Peak Wavelength (nm) | 565/635 |
Viewing Angle (°) | 65 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.7/2.5 |
Maximum Power Dissipation (mW) | 135 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | Yes |
Supplier Color | Green/Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 7.24(Max) |
Package Width | 14.15 |
Package Length | 7.24(Max) |
PCB changed | 2 |
Pin Count | 2 |