SCHURTER5500.2015Power Line Filters
Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
250VAC | |
Through Hole | |
PC Pins | |
-25 | |
85 | |
24 | |
45 | |
17.5 |
EDA / CAD Models |
Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
250VAC | |
Through Hole | |
PC Pins | |
-25 | |
85 | |
24 | |
45 | |
17.5 |
EDA / CAD Models |