Skyworks Solutions550AD155M520DGRControlled Oscillators
Oscillator VCXO 155.52MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Crystal Oscillator (VCXO) | |
155.52 | |
155.52 | |
155.52 | |
±3ppm/(1st) Year | |
-147@10MHz | |
±50ppm | |
55 | |
LVPECL | |
2.97 | |
3.63 | |
3.3 | |
0 to 3.63 | |
130 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
6 |