Glenair550T004NF5F0B1F04Backshells
EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 5 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Attach interconnecting parts of a cable with this emi/rfi d-sub split backshell for individual or overall shielding with strain relief 550T004NF5F0B1F04 backshell manufactured from Glenair. Its shell size is 5. This has a Connector D-Subminiature connector. This product is 19.1 mm tall.