Glenair550T009M2R4L1Backshells
EMI/RFI D-Sub Split Backshell 180° 2 Shell Size Electroless Nickel Aluminum
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this emi/rfi d-sub split backshell 550T009M2R4L1 backshell from Glenair. Its shell size is 2. This has a Connector D-Subminiature connector. This product is 43.3 mm long, 15.8 mm tall and 72.9 mm deep.