EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.89x2.89x2.54 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Right Angle |
Intensity | 1.6mcd |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 7 |
Test Current (mA) | 2 |
Maximum Forward Voltage (V) | 2.2 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 7.11 |
Package Width | 4.32 |
Package Length | 8.89 |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Through Hole |