Littelfuse55100-2H-02-AHall Effect Sensors
Hall Effect Sensor Latch 5V/9V/12V/15V/18V 2-Pin Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Latch | |
Module | |
3.75 | |
12|15|18|5|9 | |
24 | |
-40 | |
100 | |
Bulk | |
Mounting | Screw |
Package Height | 3 |
Package Width | 11 |
Package Length | 25.5 |
PCB changed | 2 |
2 |
This precision engineered 55100-2H-02-A Hall effect sensor from Littelfuse operates as an analog transducer to directly return a voltage. This device's minimum operating supply voltage of 3.75 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 100 °C.