Littelfuse55100-3M-03-AHall Effect Sensors
Hall Effect Sensor 10mA Latch 5V/9V/12V/15V/18V 2-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
Module | |
10 | |
2.7 | |
12|15|18|5|9 | |
24 | |
-40 | |
100 | |
Mounting | Screw |
Package Height | 3 |
Package Width | 11 |
Package Length | 25.5 |
PCB changed | 2 |
2 |
This 55100-3M-03-A Hall effect sensor from Littelfuse is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 100 °C.