Littelfuse55100-AP-02-AHall Effect Sensors
Hall Effect Sensor 1mA Latch 5V 2-Pin Bulk
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Latch | |
Module | |
1 | |
4.5 | |
5 | |
5.5 | |
-40 | |
100 | |
Bulk | |
Mounting | Screw |
Package Height | 3 |
Package Width | 11 |
Package Length | 25.5 |
PCB changed | 2 |
2 |
If your project requires proximity switching, speed detection or current sensing then this 55100-AP-02-A Hall effect sensor from Littelfuse is perfect for you. This part can handle a current up to 1 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.