Amphenol Communications Solutions55101-S1120LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch, Right Angle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
20 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
3/Contact | |
1500VAC | |
-65 | |
125 | |
Bag | |
50.8 | |
9.9 | |
3.56 | |
Through Hole |
As an added safety precaution, the unshrouded 55101-S1120LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product is 50.8 mm long, 3.56 mm tall and 9.9 mm deep. 55101-S1120LF is housed in black thermoplastic|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.