Littelfuse55110-3H-02-AHall Effect Sensors
Hall Effect Sensor 20mA 5V/9V/12V/15V/18V 3-Pin Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Latch | |
Module | |
20 | |
3.8 | |
12|15|18|5|9 | |
24 | |
-40 | |
100 | |
Bulk | |
Mounting | Screw |
Package Height | 10 |
Package Width | 14 |
Package Length | 34 |
PCB changed | 3 |
3 | |
Lead Shape | Cable |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this 55110-3H-02-A Hall effect sensor from Littelfuse. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 3.8 V and a maximum of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.