Dialight553-0744-300FLEDs
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bi-Level Bi-Color | |
Standard LED | |
Green|Yellow | |
2 | |
Circular | |
2.9x2.9x2.54 | |
Colorless Diffused | |
Right Angle | |
4.3mcd|6.3mcd | |
565/585 | |
80 | |
30/20 | |
10 | |
2.8 | |
5(Min) | |
No | |
100/60 | |
2.1 | |
-55 | |
100 | |
No | |
Green/Yellow | |
Green/Yellow | |
No | |
No | |
Bulk | |
Mounting | Through Hole |
Package Height | 9.65 |
Package Width | 5.08 |
Package Length | 11.3 |
PCB changed | 4 |
4 | |
Lead Shape | Through Hole |