EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Module/IC Classification | IC |
Maximum Output Current (mA) | 8 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 16000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Height | 20.4 |
Package Width | 6.35 |
Package Length | 28.5 |
PCB changed | 2 |
Pin Count | 2 |