PHOENIX CONTACT5531105Circuit Breakers
Circuit Breaker Thermal Magnetic 1Pole 6A 250VAC/80VDC
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.20.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Thermal Magnetic | |
1 | |
250VAC|80VDC | |
6 | |
Push Button | |
0 | |
55 | |
DIN Rail | |
2 |
Build your electrical circuits with safety in mind with this thermal magnetic 5531105 circuit breaker from Phoenix Contact. It has a single pole. This device has a current rating of 6. The voltage rating is 250VAC|80VDC. This part has an operating temperature range of 0 °C to 55 °C. This product is 80 mm long, 71.5 mm tall and 12.5 mm deep.