EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Cross Flow |
Product Category | AC Blower |
Voltage Rating (V) | 115 |
Power Rating (W) | 28 |
Nominal Speed (r/min) | 2200 |
Maximum Airflow (CFM) | 69 |
Maximum Pressure | 73Pa |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 265 |
Product Depth (Metric) (mm) | 79 |
Product Height (Metric) (mm) | 71 |