EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Resistor LED |
Color | Red |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.03x2.03x1.14 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 0.6mcd |
Peak Wavelength (nm) | 650 |
Viewing Angle (°) | 40 |
Maximum Forward Current (mA) | 2.6 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 6 |
Reverse Voltage (V) | 6(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 6.35 |
Package Width | 6.22 |
Package Length | 2.54(Max) |
PCB changed | 2 |
Pin Count | 2 |