EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Intensity | 5100mcd |
Indicator Technology | LED |
Maximum Forward Voltage (V) | 24 |
Maximum Forward Current (mA) | 46(Typ) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Internal Protection | No |
Typical Forward Voltage (V) | 24 |
High Brightness | No |
High Power | No |
Housing Material | Nickel Plated Brass |
IP Rating | IP66 |
LED Material | AlInGaP|InGaN |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 25.4 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Diameter | 28.5 |
Mounting | Panel |
Package Length | 46.23 |
PCB changed | 2 |
Pin Count | 2 |