EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Cross Flow |
Product Category | DC Blower |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 7 to 13 |
Power Rating (W) | 12 |
Maximum Airflow (CFM) | 163 |
Noise Level (dB) | 50 |
Bearings | Sleeve |
Mounting | Flange Mount |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 383 |
Product Depth (Metric) (mm) | 108.4 |
Product Height (Metric) (mm) | 90 |
Special Features | High Performance |