Dialight557-1602-203FPanel Mount Indicators

LED Panel Mount Indicator Uni-Color Green 4900mcd 2-Pin

Dialight’s 557 series of high-intensity LED panel-mount indicators offers an unmatched level of brightness with their multi-LED construction, designed to be visible in full daylight. Combine that with their highly durable package, and these indicators are perfect for outdoor applications susceptible to rain, dust, and intense sunlight. The 557 series features a low-profile, flat-lens design, operating voltages of 5, 12, or 24 VDC, and a long life of up to 100,000 hours. These polycarbonate indicators are available in red, yellow, green, blue, and white for 5, 12 or 24 VDC operating voltages. Application examples include transit vehicles, instrument control panels, vending and gaming machines, military vehicles, and lane control.

78 parts: Ships in 2 days

    Total$16.05Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 78 parts
      • Price: $16.05