EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Blue |
Number of LEDs | 1 |
Lens Dimensions (mm) | 3x3x3.81 |
Peak Wavelength (nm) | 468 |
Intensity | 520mcd |
Viewing Angle (°) | 45 |
Indicator Technology | LED |
Maximum Forward Voltage (V) | 3.3(Typ) |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Internal Protection | No |
High Brightness | Yes |
High Power | No |
Housing Color | Black |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 4 |
Mounting Orientation | Top Mount |
Supplier Color | Blue |
Wire Lead Size (AWG) | 26 |
Diameter | 4.83 |
Mounting | Panel |
Package Height | 10.19 |
PCB changed | 2 |
Pin Count | 2 |