Amphenol Communications Solutions55917-501LFConnector Interface

Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 12 volts, Teal Color HSG

User inputs and outputs can be easily controlled by this usb/power 55917-501LF interface connector from FCI. This RCP/RCP connector's 4 / 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a right angle body orientation. This connector has 2 ports. It has a maximum voltage rating of 12 V. This device has a maximum current rating of (1.5/3) A/contact. 55917-501LF is housed in plastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 8 terminals use the solder termination method. This product is 16.1 mm long, 18 mm tall and 16.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 5400
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.0346
    1. 5400+$2.0346
    2. 6000+$2.0168
    3. 9000+$1.9989
    4. 10000+$1.9810
    5. 15000+$1.9630
    6. 20000+$1.9450
    7. 25000+$1.9270
    8. 30000+$1.9089
    9. 50000+$1.8908
    10. 100000+$1.8726