Amphenol Communications Solutions55917-601LFConnector Interface

Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 24 volts, Red HSG

Provide the proper inputs and outputs by using this usb/power 55917-601LF interface connector from FCI. This RCP/RCP connector's 4 / 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a right angle body orientation. This connector has 2 ports. It has a maximum voltage rating of 24 V. This device has a maximum current rating of (1.5/3) A/contact. 55917-601LF is housed in plastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 8 terminals use the solder termination method. This product is 16.1 mm long, 18 mm tall and 16.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 450
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.7471
    1. 450+$1.7471
    2. 500+$1.7315
    3. 1000+$1.7158
    4. 2000+$1.7001
    5. 2500+$1.6844
    6. 3000+$1.6687
    7. 4000+$1.6529
    8. 5000+$1.6371
    9. 10000+$1.6213
    10. 20000+$1.6054