Amphenol Communications Solutions55917-700LFConnector Interface

Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 5 volts, Natural HSG

Properly interface audio to your circuit design by using this usb/power 55917-700LF interface connector developed by FCI. This RCP/RCP connector's 4 / 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a right angle body orientation. It has a maximum voltage rating of 5 V. This connector has 2 ports. This device has a maximum current rating of (1.5/3) A/contact. 55917-700LF is housed in plastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16.1 mm long, 18 mm tall and 16.4 mm deep. Its 8 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1800
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.9734
    1. 1800+$0.9734