Top Searched
PHOENIX CONTACT5600455Interface Modules
VARIOFACE module, with screw connection and High Density D-Subminiature female connector, for mounting on NS 32 or NS 35/7.5, no. of pos.: 78, width: 169 mm
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Package Height | 77 mm |
| Package Width | 72 mm |
| Package Length | 169 mm |
Use this threaded varioface module 5600455 connector accessory from Phoenix Contact on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This PL connector has 78 PL contacts. It has a plug type gender. This part has an operating temperature range of -20 °C to 50 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
