PHOENIX CONTACT5600639Power Entry Modules
Power Entry Module RCP 3/3 POS Screw 2 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8537.10.91.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this 5600639 power connector from Phoenix Contact to connect a power supply to a circuit. This RCP connector has 3 / 3 RCP contacts. It has a receptacle type gender. This connector has 2 ports. It uses the screw termination method.