PHOENIX CONTACT5601283Power Entry Modules
Power Entry Module SKT 6 POS Screw RA T DIN Rail 6 Terminal 2 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The best way to get minimal losses of power in your circuit is by operating it with the 5601283 power connector from Phoenix Contact. This SKT connector has 6 SKT contacts. It has a right angle body orientation. It has a socket type gender. This connector has 2 ports. Its 6 terminals use the screw termination method.