PHOENIX CONTACT5601677Power Entry Modules

Power Entry Module RCP 6 POS Screw 6 Terminal 2 Port

This specially engineered 5601677 power connector from Phoenix Contact is designed for various high voltage and current supplies. This RCP connector has 6 RCP contacts. It has a maximum voltage rating of 125 VAC. It has a receptacle type gender. This connector has 2 ports. 5601677 is housed in polyvinyl chloride. This device has a maximum current rating of 15 A. Its 6 terminals use the screw termination method. This power connector has an operating temperature range of -20 °C to 50 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 weeks
    • Price: $72.31
    1. 1+$72.31