PHOENIX CONTACT5604747Power Entry Modules

Power Entry Module RCP 6 POS Screw Cable Mount 6 Terminal 2 Port

The 5604747 power connector from Phoenix Contact is perfect for powering your circuit because it comes with the least amount of losses. This RCP connector has 6 RCP contacts. This connector has 2 ports. It has a receptacle type gender. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 15 A. 5604747 is housed in polyvinyl chloride. Its 6 terminals use the screw termination method. This power connector has a minimum operating temperature of -20 °C and a maximum of 50 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 weeks
    • Price: $66.63
    1. 1+$66.63