Vishay561R10TCCQ15Capacitor Ceramic Single Layer

Cap Ceramic Single 15pF 1000V C0G 5% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk

Although its dielectric material is made of ceramic, feel rest assured that Vishay's low cost ceramic disc 561R10TCCQ15 high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 561R10TCCQ15 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. It has a tolerance of 5%. This product is 4(Max) mm deep. Its capacitance value is 15pF.

1,952 parts: Ships today

    Total$0.50Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 1,952 parts
      • Price: $0.5045