Vishay561R10TCCQ18Capacitor Ceramic Single Layer
Cap Ceramic Single 18pF 1000V C0G 5% (7.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Disc | |
18pF | |
5% | |
1000VDC | |
50G | |
C0G | |
Yes | |
Ultra Stable Over Temperature and Voltage | |
Radial | |
6.4 | |
0.1 | |
7.4 X 4 | |
-55 | |
105 | |
Bulk | |
0.51 | |
7.4(Max) | |
4(Max) | |
10.4(Max) | |
Through Hole |
The 561R10TCCQ18 high frequency capacitor can provide you with a non-polarized, low-cost solution to your circuit. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4(Max) mm deep. It has a tolerance of 5%. The 561R10TCCQ18 high frequency capacitor has a radial termination style. Its capacitance value is 18pF. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm.
EDA / CAD Models |