Vishay561R10TCCV47Capacitor Ceramic Single Layer
Cap Ceramic Single 4.7pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532230020 | |
Automotive | No |
PPAP | No |
Install the 561R10TCCV47 high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 561R10TCCV47 high frequency capacitor has a radial termination style. Its capacitance value is 4.7pF. This product is 4(Max) mm deep.
EDA / CAD Models |