Vishay561R10TCCV68Capacitor Ceramic Single Layer

Cap Ceramic Single 6.8pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk

Using Vishay's ceramic disc 561R10TCCV68 single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 6.8pF. The 561R10TCCV68 high frequency capacitor has a radial termination style. This product is 4(Max) mm deep. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm.

1,931 parts: Ships tomorrow

    Total$0.91Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 1,931 parts
      • Price: $0.9050