Vishay561R5GAQ10Capacitor Ceramic Single Layer
Cap Ceramic Single 10pF 1000V C0G 20% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Disc | |
10pF | |
20% | |
1000VDC | |
20G | |
C0G | |
No | |
Radial | |
6.4 | |
2.5 | |
6.4 X 4 | |
-55 | |
105 | |
Bulk | |
0.51 | |
6.4(Max) | |
4(Max) | |
9.4(Max) | |
Through Hole |
Thanks to Vishay and their low cost 561R5GAQ10 single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10pF. The 561R5GAQ10 high frequency capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. This product is 4(Max) mm deep.
EDA / CAD Models |