Vishay562R10TSQ56Capacitor Ceramic Single Layer

Cap Ceramic Single 56pF 1000V X5F 10% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk

Look no further than the ceramic disc 562R10TSQ56 single-layer ceramic disc capacitor, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. This product is 4(Max) mm deep. It has a tolerance of 10%. The 562R10TSQ56 high frequency capacitor has a radial termination style. Its capacitance value is 56pF.

11 parts: Ships today

    Total$0.20Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1915+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 11 parts
      • Price: $0.2027