Vishay562R5HKMS10Capacitor Ceramic Single Layer
Cap Ceramic 0.01uF 1000V Z5U 20%( 12.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
The low-cost Vishay ceramic disc 562R5HKMS10 high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. This product is 4(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. It has a tolerance of 20%. The 562R5HKMS10 high frequency capacitor has a radial termination style.
EDA / CAD Models |