Vishay562R5HKS10Capacitor Ceramic Single Layer
Cap Ceramic Single 0.01uF 1000V Z5U 0% to 100% (12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
Automotive | No |
PPAP | No |
Vishay can provide you with a non-polarized, low-cost solution to your circuit with their 562R5HKS10 single-layer ceramic disc capacitor. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 9.5 mm. Its capacitance value is 0.01uF. The 562R5HKS10 high frequency capacitor has a radial termination style.
EDA / CAD Models |