Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Tri-Level Uni-Color | |
Standard LED | |
Green | |
3 | |
Circular | |
Colored Non Diffused | |
Right Angle | |
50mcd | |
565 | |
45 | |
20 | |
2.8 | |
100 | |
-55 | |
100 | |
No | |
Green | |
No | |
No | |
Bulk | |
Mounting | Through Hole |
Package Height | 9.65 |
Package Width | 10.92 |
Package Length | 4.32 |
PCB changed | 6 |
6 |