50% Off
Vishay564R2DF0D47Capacitor Ceramic Single Layer
Cap Ceramic Single 0.0047uF 2000V N2800 10% (22.9 X 4.6mm) Radial Disc 9.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0047uF | |
10% | |
2000VDC | |
N2800 | |
Radial | |
9.5 | |
22.9 X 4.6 | |
-55 | |
125 | |
Bulk | |
0.81 | |
22.9(Max) | |
4.6(Max) | |
26.1(Max) | |
Through Hole |
EDA / CAD Models |