Vishay564R30GAT22Capacitor Ceramic Single Layer
Cap Ceramic Single 220pF 3000V X7R 20% (8.4 X 4.4mm) Radial Disc 6.4mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
220pF | |
20% | |
3000VDC | |
50G | |
X7R | |
No | |
High Capacitance|High Stability|Low Losses | |
Disc | |
Radial | |
6.4 | |
2 | |
8.4 X 4.4 | |
-25 | |
105 | |
Bulk | |
0.81 | |
8.4(Max) | |
4.4(Max) | |
11.6(Max) | |
Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc 564R30GAT22 single-layer ceramic disc capacitors. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4.4(Max) mm deep. Its capacitance value is 220pF. The 564R30GAT22 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. It has a tolerance of 20%.
EDA / CAD Models |