Vishay565R20GAP10Capacitor Ceramic Single Layer
Cap Ceramic 0.1uF 2000V Y5V 20%( 24.1 X 6.1mm) Radial Disc 9.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Although its dielectric material is made of ceramic, feel rest assured that Vishay's low cost ceramic disc 565R20GAP10 high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 6.1(Max) mm deep. The 565R20GAP10 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.64 mm and a pitch of 9.5 mm. Its capacitance value is 0.1uF. It has a tolerance of 20%.
EDA / CAD Models |