VCC (Visual Communications Company)5682F5_5LEDs
Circuit Board Indicator LED 3mm 2POS Right Angle Green/Green
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bi-Level Uni-Color | |
Standard LED | |
Green | |
2 | |
Circular | |
3.3x3.3x3.8 | |
Right Angle | |
4.2mcd(Min)|8.6mcd(Min) | |
565|635 | |
25 | |
2.4|2.7 | |
No | |
Green | |
No | |
No | |
Mounting | Through Hole |
Package Height | 8.9 |
Package Width | 3.3 |
Package Length | 18.5 |
PCB changed | 4 |
4 |