Pomona Electronics5697-48Cable Assembly Coaxial
Cable Assembly Coaxial 1.21m BNC to BNC M-M
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Coaxial | |
M-M | |
BNC | |
BNC | |
1.21 | |
500VAC | |
80 | |
Brass | |
Gold |
Transmit all your RF signals with coaxial cables by using this 5697-48 coaxial cable assembly from Pomona. This has a BNC to BNC connector. This part has a maximum operating temperature of 80 °C. It has a coaxial cable.