| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
Snap in your circuits wires for quick testing by implementing this banana adapter 5700-2 test terminal block from Pomona. This M/F connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a male/female type gender. This connector has a single port. This device has a maximum current rating of 25 A. This test terminal block has a maximum operating temperature of 102 °C. This product is 28.7 mm long and 7.94 mm. 5700-2 is housed in red nylon 6/6.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
