Amphenol Communications Solutions57202-G52-25LFConnector Headers and PCB Receptacles
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
50 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
3/Contact | |
200V | |
1000 | |
25 | |
-55 | |
125 | |
100 | |
Bag | |
50 | |
4 | |
6.5 | |
Minitek® | |
Surface Mount |
Mounting this unshrouded 57202-G52-25LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over gxt over nickel. It has a header type gender. It has a maximum voltage rating of 650 VAC. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 50 mm long, 6.5 mm tall and 4 mm deep. 57202-G52-25LF is housed in black thermoplastic. This connector has an operating temperature of -55 to 125 °C.