Bourns5728-RCInductor Leaded

Inductor High Current Toroid 50uH/35uH 15% 1KHz 2.5A 0.06Ohm DCR RDL

Use this high current 5728-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 7.11 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 2.5 A with a maximum resistance of 60m Ohm. It has an inductance of 50u H. This product is 8.13(Typ) mm deep. This device is made with toroid technology. It has a tolerance of 15%.

20 parts: Ships tomorrow

    Total$67.16Price for 20

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2401+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Honduras
      • In Stock: 20 parts
      • Price: $3.358