Switchcraft57GB5FXConnector Circular
Conn Circular DIN SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Make your product's components work properly with the din connector 57GB5FX audio and video connector from Switchcraft. This F connector has 5 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. This connector has a single port. 57GB5FX is housed in plastic. This product is 20.1 mm long, 19 mm tall and 29 mm deep. Its 5 terminals use the solder lug termination method.