Honeywell585DX4Q25F103SP
Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this 585DX4Q25F103SP potentiometer from Honeywell. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.05 (1/20) W. The 585DX4Q25F103SP part has a pin termination style. It has a tolerance of 20%. This product is 21.5 mm long, 11.35 mm tall and 9.5 mm deep. This device utilizes carbon composition technology.