EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Modes of Protection | L-N |
Nominal Line Voltage | 240VAC |
Maximum Clamping Voltage | 800V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 102.35 |
Product Depth (mm) | 76.2 |
Product Height (mm) | 39.37 |
Product Weight (g) | 485 |
Mounting | Screw Mount |
This 587B162 surge suppressor from ProTek Devices will help protect your electronics and appliances from unwanted surges.