Top Searched
Littelfuse59025-010Proximity Sensors
Proximity Sensor Reed NO 3.81mm 200VDC 2-Pin
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Diameter | 6.22 |
| Mounting | Through Hole |
| Package Height | 25.4 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Home security systems and motion detection circuits would be incomplete without the use of Littelfuse's 59025-010 proximity sensor. This part has a temperature range of -40 °C to 105 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
