Littelfuse59025-030Proximity Sensors
Proximity Sensor Reed NO/NC 3.81mm 175VDC 2-Pin
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Diameter | 6.22 |
Mounting | Through Hole |
Package Height | 25.4 |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |
Designed to be implemented within motion detection circuits, the Littelfuse 59025-030 proximity sensor is a low-cost component that won't disappoint. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.